There are no models available for this part yet.
Overview of FMCA1185-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1185-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK7362
|
Newark | Cbl Assy, Sma Jack-Free End, 50 Ohm, 12", Connector To Connector:Sma Jack To Free End, Coaxial Cable Type:Fm-Sr034Cu, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1185-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$89.1900 / $110.5100 | Buy Now | |
DISTI #
5328-FMCA1185-12-ND
|
DigiKey | CBL ASSY SMAJACK-STRIPPED LEAD S Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.0300 | Buy Now | |
DISTI #
75037962
|
RS | Test Probe Pigtail SMA Female to Stripped Lead Cable .034 Coax in 12 Inch | Fairview Microwave FMCA1185-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0000 | RFQ | |
Onlinecomponents.com | Test Probe Pigtail SMA Female to Stripped Lead Cable .034 Coax in 12 Inch RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |