Part Details for FMCA1225LF-12 by Fairview Microwave Inc
Overview of FMCA1225LF-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1225LF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1619
|
Newark | Cbl Assy, Bnc Plug-R/A Bnc Plug, 12", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA1225LF-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$84.6400 / $97.5100 | Buy Now |
DISTI #
5328-FMCA1225LF-12-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.9800 | Buy Now |
DISTI #
75038052
|
RS | BNC Male to RA BNC Male Cable RG-58 Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1225LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0000 | RFQ |
|
Onlinecomponents.com | BNC Male to RA BNC Male Cable RG-58 Coax in 12 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |