There are no models available for this part yet.
Overview of FMCA1225LF-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1225LF-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK1620
|
Newark | Cbl Assy, Bnc Plug-R/A Bnc Plug, 24", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA1225LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$73.3500 / $84.5000 | Buy Now | |
DISTI #
5328-FMCA1225LF-24-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.8900 | Buy Now | |
DISTI #
75038053
|
RS | BNC Male to RA BNC Male Cable RG-58 Coax in 24 Inch with LF Solder | Fairview Microwave FMCA1225LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9900 | RFQ | |
Onlinecomponents.com | BNC Male to RA BNC Male Cable RG-58 Coax in 24 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$51.7700 / $68.5300 | Buy Now |