Part Details for FMCA1250-100CM by Fairview Microwave Inc
Overview of FMCA1250-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA1250-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1872
|
Newark | Low Loss N Female Bulkhead To Tnc Male Cable Ll142 Coax In 100 Cm With Lf Solder |Fairview Microwave FMCA1250-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$302.9300 / $367.5600 | Buy Now |
DISTI #
5328-FMCA1250-100CM-ND
|
DigiKey | CBL ASSY TYPE NJACK-TNCPLUG 39.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$374.2100 | Buy Now |
DISTI #
75038212
|
RS | Low Loss N Female Bulkhead to TNC Male Cable LL142 Coax in 100 cm with LF Solder | Fairview Microwave FMCA1250-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$306.0000 | RFQ |
|
Onlinecomponents.com | Low Loss N Female Bulkhead to TNC Male Cable LL142 Coax in 100 cm and RoHS with LF Solder RoHS: Compliant | 0 |
|
$271.8000 / $292.8300 | Buy Now |