Part Details for FMCA1251-12 by Fairview Microwave Inc
Overview of FMCA1251-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1251-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1882
|
Newark | Cbl Assy, N Plug-Sma Jack, 50 Ohm, 12", Connector To Connector:N Type Plug To Sma Jack, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave FMCA1251-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$211.8500 / $257.0500 | Buy Now |
DISTI #
5328-FMCA1251-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.2800 | Buy Now |
DISTI #
75038223
|
RS | Low Loss N Male to SMA Female Cable LL142 Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1251-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9900 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to SMA Female Cable LL142 Coax in 12 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$144.3300 / $155.0200 | Buy Now |