Part Details for FMCA1267-12 by Fairview Microwave Inc
Overview of FMCA1267-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1267-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1990
|
Newark | Cbl Assy, Sma Jack-Tnc Plug, 50 Ohm, 12", Connector To Connector:Sma Jack To Tnc Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave FMCA1267-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$221.7500 / $269.0600 | Buy Now |
DISTI #
5328-FMCA1267-12-ND
|
DigiKey | CBL ASSY SMAJACK-TNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$282.4400 | Buy Now |
DISTI #
75038343
|
RS | Low Loss SMA Female to TNC Male Cable LL142 Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1267-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$224.0000 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Female to TNC Male Cable LL142 Coax in 12 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$199.5700 / $214.3500 | Buy Now |