There are no models available for this part yet.
Overview of FMCA1267-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1267-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM1993
|
Newark | Cbl Assy, Sma Jack-Tnc Plug, 50 Ohm, 24", Connector To Connector:Sma Jack To Tnc Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Green |Fairview Microwave FMCA1267-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$261.3500 / $317.1100 | Buy Now | |
DISTI #
5328-FMCA1267-24-ND
|
DigiKey | CBL ASSY SMAJACK-TNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$327.5500 | Buy Now | |
DISTI #
75038346
|
RS | Low Loss SMA Female to TNC Male Cable LL142 Coax in 24 Inch with LF Solder | Fairview Microwave FMCA1267-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$264.0000 | RFQ | |
Onlinecomponents.com | Low Loss SMA Female to TNC Male Cable LL142 Coax in 24 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$234.5000 / $252.6300 | Buy Now |