Part Details for FMCA1284-100CM by Fairview Microwave Inc
Overview of FMCA1284-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA1284-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7543
|
Newark | Low Loss Test Sma Male To Sma Male Cable Ll335I Coax In 100 Cm |Fairview Microwave FMCA1284-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.6900 / $396.3900 | Buy Now |
DISTI #
5328-FMCA1284-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$400.6000 | Buy Now |
DISTI #
75038516
|
RS | Low Loss Test SMA Male to SMA Male Cable LL335i Coax in 100 cm | Fairview Microwave FMCA1284-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$330.0000 | RFQ |
|
Onlinecomponents.com | Low Loss Test SMA Male (Plug) to SMA Male (Plug) Cable LL335i Coax Up To 18 GHz, 1.4 VSWR in 100 cm and RoHS RoHS: Compliant | 0 |
|
$293.1200 / $315.8000 | Buy Now |