There are no models available for this part yet.
Overview of FMCA1287/0001-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA1287/0001-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM2008
|
Newark | Cbl Assy, R/A Sma Plug-N Plug, 24", Connector To Connector:90° Sma Plug To N-Type Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Green |Fairview Microwave FMCA1287/0001-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.0600 / $504.8500 | Buy Now | |
DISTI #
5328-FMCA1287/0001-24-ND
|
DigiKey | CBL ASSY SMAPLUG-TYPE NPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$495.9100 | Buy Now | |
DISTI #
75038548
|
RS | Low Loss RA SMA Male to N Male Cable LL335i Coax in 24 Inch with LF Solder | Fairview Microwave FMCA1287/0001-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$417.9800 | RFQ | |
Onlinecomponents.com | Low Loss RA SMA Male to N Male Cable LL335i Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$372.4200 / $394.1800 | Buy Now |