Part Details for FMCA1298-24 by Fairview Microwave Inc
Overview of FMCA1298-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1298-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7673
|
Newark | Cbl Assy, R/A Sma Plug-N Jack, 24", Connector To Connector:90° Sma Plug To N-Type Jack, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Green |Fairview Microwave FMCA1298-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.6900 / $603.8900 | Buy Now |
DISTI #
5328-FMCA1298-24-ND
|
DigiKey | CBL ASSY SMAPLUG-TYPE NJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$583.0300 | Buy Now |
DISTI #
75038674
|
RS | Low Loss Test RA SMA Male to N Female Cable LL335i Coax in 24 Inch | Fairview Microwave FMCA1298-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$500.0000 | RFQ |
|
Onlinecomponents.com | Low Loss Test RA SMA Male to N Female Cable LL335i Coax in 24 Inch and RoHS RoHS: Compliant | 0 |
|
$445.4900 / $471.5100 | Buy Now |