There are no models available for this part yet.
Overview of FMCA1300-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA1300-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK7687
|
Newark | Low Loss Test Sma Male (Plug) To N Female (Jack) Cable Ll335I Coax Up To 18 Ghz, 1.4 Vswr In 100 Cm |Fairview Microwave FMCA1300-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.5500 / $468.6200 | Buy Now | |
DISTI #
5328-FMCA1300-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-TYPE NJACK 39.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$463.6600 | Buy Now | |
DISTI #
75038690
|
RS | Low Loss Test SMA Male (Plug) to N Female (Jack) Cable LL335i Coax Up To 18 GHz | Fairview Microwave FMCA1300-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$388.0000 | RFQ | |
Onlinecomponents.com | Low Loss Test SMA Male (Plug) to N Female (Jack) Cable LL335i Coax Up To 18 GHz, 1.4 VSWR in 100 cm and RoHS RoHS: Compliant | 0 |
|
$345.6900 / $365.8900 | Buy Now |