Part Details for FMCA1345-12 by Fairview Microwave Inc
Overview of FMCA1345-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1345-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1650
|
Newark | Cbl Assy, Fakra Jack-Bnc Plug, 12", Connector To Connector:Fakra Jack To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:Fmca1345 Series |Fairview Microwave FMCA1345-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 622 |
|
$49.8800 / $57.4600 | Buy Now |
DISTI #
5328-FMCA1345-12-ND
|
DigiKey | CBL ASSY FAKRAJACK-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.2100 | Buy Now |
DISTI #
75038912
|
RS | Water Blue FAKRA Jack to BNC Male Cable 12 Inch Length Using RG174 Coax | Fairview Microwave FMCA1345-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1900 | RFQ |
|
Onlinecomponents.com | Water Blue FAKRA Jack to BNC Male Cable 12 Inch Length Using RG174 Coax RoHS: Compliant | 0 |
|
$38.3100 / $50.2900 | Buy Now |