Part Details for FMCA1350C-36 by Fairview Microwave Inc
Overview of FMCA1350C-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1350C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1667
|
Newark | Cbl Assy, Fakra Jack-Jack, 36", Connector To Connector:Fakra Jack To Fakra Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA1350C-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$41.5300 / $52.2100 | Buy Now |
DISTI #
5328-FMCA1350C-36-ND
|
DigiKey | CBL ASSY FAKRAJACK-FAKRAJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.1700 | Buy Now |
DISTI #
75038944
|
RS | Blue FAKRA Jack to FAKRA Jack Cable 36 Inch Length Using RG174 Coax | Fairview Microwave FMCA1350C-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1900 | RFQ |
|
Onlinecomponents.com | Blue FAKRA Jack to FAKRA Jack Cable 36 Inch Length Using RG174 Coax RoHS: Compliant | 0 |
|
$29.1700 / $38.5700 | Buy Now |