Part Details for FMCA1352H-36 by Fairview Microwave Inc
Overview of FMCA1352H-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1352H-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1707
|
Newark | Cbl Assy, Fakra Plug-Jack, 36", Connector To Connector:Fakra Plug To Fakra Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA1352H-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$52.5900 / $60.5800 | Buy Now |
DISTI #
5328-FMCA1352H-36-ND
|
DigiKey | CBL ASSY FAKRAPLUG-FAKRAJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9000 | Buy Now |
DISTI #
75038992
|
RS | Violet FAKRA Plug to FAKRA Jack Cable 36 Inch Length Using RG174 Coax | Fairview Microwave FMCA1352H-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5800 | RFQ |
|
Onlinecomponents.com | Violet FAKRA Plug to FAKRA Jack Cable 36 Inch Length Using RG174 Coax RoHS: Compliant | 0 |
|
$40.3800 / $53.0200 | Buy Now |