Part Details for FMCA1426-24 by Fairview Microwave Inc
Overview of FMCA1426-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1426-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1822
|
Newark | Cbl Assy, R/A Mmbx Plug-Tnc Blkhd Jack, Connector To Connector:90° Mmbx Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMCA1426-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$93.3900 / $115.7100 | Buy Now |
DISTI #
5328-FMCA1426-24-ND
|
DigiKey | CBL ASSY MMBXPLUG-TNCJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.0200 | Buy Now |
DISTI #
75039126
|
RS | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG316 Coax in 24 Inch | Fairview Microwave FMCA1426-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0000 | RFQ |
|
Onlinecomponents.com | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$76.1200 / $96.5300 | Buy Now |