Part Details for FMCA1426-4 by Fairview Microwave Inc
Overview of FMCA1426-4 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1426-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1823
|
Newark | Cbl Assy, R/A Mmbx Plug-Tnc Blkhd Jack, Connector To Connector:90° Mmbx Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Jacket Color:Tan |Fairview Microwave FMCA1426-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMCA1426-4-ND
|
DigiKey | CBL ASSY MMBXPLUG-TNCJACK 4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4500 | Buy Now |
DISTI #
75039127
|
RS | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG316 Coax in 4 Inch | Fairview Microwave FMCA1426-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG316 Coax in 4 Inch RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |