Part Details for FMCA1427-8 by Fairview Microwave Inc
Overview of FMCA1427-8 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1427-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1831
|
Newark | Cbl Assy, Mmbx Plug-R/A Sma Plug, 8", Connector To Connector:Mmbx Plug To 90° Sma Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:Tan |Fairview Microwave FMCA1427-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-FMCA1427-8-ND
|
DigiKey | CBL ASSY MMBXPLUG-SMAPLUG 8 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.7100 | Buy Now |
DISTI #
75039136
|
RS | Snap-On MMBX Plug to RA SMA Male Cable RG316 Coax in 8 Inch | Fairview Microwave FMCA1427-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0000 | RFQ |
|
Onlinecomponents.com | Snap-On MMBX Plug to RA SMA Male Cable RG316 Coax in 8 Inch RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |