Part Details for FMCA1429-12 by Fairview Microwave Inc
Overview of FMCA1429-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1429-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1838
|
Newark | Cbl Assy, Mmbx Plug-Sma Jack, 12", Connector To Connector:Mmbx Plug To Sma Jack, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan, Product Range:Fmca1429 Series |Fairview Microwave FMCA1429-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-FMCA1429-12-ND
|
DigiKey | CBL ASSY MMBXPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.8400 | Buy Now |
DISTI #
75039145
|
RS | Snap-On MMBX Plug to SMA Female Cable RG316 Coax in 12 Inch | Fairview Microwave FMCA1429-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | Snap-On MMBX Plug to SMA Female Cable RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |