Part Details for FMCA1437-24 by Fairview Microwave Inc
Overview of FMCA1437-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1437-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1888
|
Newark | Cbl Assy, R/A Mmbx Plug-Sma Plug, 24", Connector To Connector:90° Mmbx Plug To Sma Plug, Coaxial Cable Type:Rg174A/U, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA1437-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$73.3500 / $84.5000 | Buy Now |
DISTI #
75039203
|
RS | Snap-On RA MMBX Plug to SMA Male Cable RG174 Coax in 24 Inch | Fairview Microwave FMCA1437-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4900 | RFQ |
|
Onlinecomponents.com | Snap-On RA MMBX Plug to SMA Male Cable RG174 Coax in 24 Inch RoHS: Compliant | 0 |
|
$53.4500 / $72.6000 | Buy Now |