Part Details for FMCA1464-72 by Fairview Microwave Inc
Overview of FMCA1464-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1464-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2029
|
Newark | Cbl Assy, R/A Ssmc Blkhd Jack-Jack, 6 , Connector To Connector:90° Ssmc Bulkhead Jack To 90° Ssmc Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Tan |Fairview Microwave FMCA1464-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMCA1464-72-ND
|
DigiKey | CBL ASSY SSMCJACK-SSMCJACK 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.9200 | Buy Now |
DISTI #
75039367
|
RS | RA SSMC Jack Bulkhead to RA SSMC Jack Bulkhead Cable RG178 Coax in 72 Inch | Fairview Microwave FMCA1464-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0000 | RFQ |
|
Onlinecomponents.com | RA SSMC Jack Bulkhead to RA SSMC Jack Bulkhead Cable RG178 Coax in 72 Inch RoHS: Compliant | 0 |
|
$77.8300 / $98.6900 | Buy Now |