Part Details for FMCA1470-12 by Fairview Microwave Inc
Overview of FMCA1470-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1470-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2054
|
Newark | Cbl Assy, Sma Blkhd Jack-Ssmc Plug, 12", Connector To Connector:Sma Bulkhead Jack To Ssmc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMCA1470-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$84.9900 / $105.3100 | Buy Now |
DISTI #
5328-FMCA1470-12-ND
|
DigiKey | CBL ASSY SMAJACK-SSMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.1600 | Buy Now |
DISTI #
75039397
|
RS | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 12 Inch | Fairview Microwave FMCA1470-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9900 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |