Part Details for FMCA1470-24 by Fairview Microwave Inc
Overview of FMCA1470-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1470-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2055
|
Newark | Cbl Assy, Sma Blkhd Jack-Ssmc Plug, 24", Connector To Connector:Sma Bulkhead Jack To Ssmc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMCA1470-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-FMCA1470-24-ND
|
DigiKey | CBL ASSY SMAJACK-SSMCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.3800 | Buy Now |
DISTI #
75039398
|
RS | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 24 Inch | Fairview Microwave FMCA1470-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$79.5400 / $100.8600 | Buy Now |