Part Details for FMCA1501-150CM by Fairview Microwave Inc
Overview of FMCA1501-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1501-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2112
|
Newark | Cbl Assy, R/A Sma Plug-R/A Ssmc Plug, Connector To Connector:90° Sma Plug To 90° Ssmc Plug, Coaxial Cable Type:Rg316-Ds, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Tan |Fairview Microwave FMCA1501-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-FMCA1501-150CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCPLUG 59.055 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.3100 | Buy Now |
DISTI #
75039584
|
RS | RA SMA Male to RA SSMC Plug Cable RG316-DS Coax in 150 CM length | Fairview Microwave FMCA1501-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SSMC Plug Cable RG316-DS Coax in 150 CM length RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |