Part Details for FMCA1511-12 by Fairview Microwave Inc
Overview of FMCA1511-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1511-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK8034
|
Newark | Cbl Assy, R/A Sma Plug-Ssmc Plug, 12", Connector To Connector:90° Sma Plug To Ssmc Plug, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA1511-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-FMCA1511-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.6600 | Buy Now |
DISTI #
75039655
|
RS | RA SMA Male to SSMC Plug Cable FM-SR086TBJ Coax in 12 Inch | Fairview Microwave FMCA1511-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to SSMC Plug Cable FM-SR086TBJ Coax in 12 Inch RoHS: Compliant | 0 |
|
$84.6800 / $107.3700 | Buy Now |