Part Details for FMCA1663-12 by Fairview Microwave Inc
Overview of FMCA1663-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1663-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2207
|
Newark | Cbl Assy, Bma Blkhd Plug-Bnc Plug, 12", Connector To Connector:Bma Bulkhead Plug To Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMCA1663-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-FMCA1663-12-ND
|
DigiKey | CBL ASSY BMAPLUG-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.6400 | Buy Now |
DISTI #
75040317
|
RS | Slide-On BMA Plug Bulkhead to BNC Male Cable RG-316 Coax in 12 Inch | Fairview Microwave FMCA1663-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0000 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Plug Bulkhead to BNC Male Cable RG-316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |