Part Details for FMCA1716-24 by Fairview Microwave Inc
Overview of FMCA1716-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1716-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK8801
|
Newark | Cbl Assy, N Blkhd Jack-R/A Sma Plug, 24", Connector To Connector:N-Type Bulkhead Jack To 90° Sma Plug, Coaxial Cable Type:Ll160, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA1716-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$389.4200 / $478.2800 | Buy Now |
DISTI #
5328-FMCA1716-24-ND
|
DigiKey | CBL ASSY TYPE NJACK-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$395.9500 | Buy Now |
DISTI #
75040673
|
RS | Low Loss N Female Bulkhead to RA SMA Male Cable LL160 Coax in 24 Inch | Fairview Microwave FMCA1716-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$396.0000 | RFQ |
|
Onlinecomponents.com | Low Loss N Female Bulkhead to RA SMA Male Cable LL160 Coax in 24 Inch RoHS: Compliant | 0 |
|
$352.8200 / $373.4400 | Buy Now |