Part Details for FMCA1736-24 by Fairview Microwave Inc
Overview of FMCA1736-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1736-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2214
|
Newark | Cbl Assy, Sma Plug-R/A Ssmc Plug, 24", Connector To Connector:Sma Plug To 90° Ssmc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMCA1736-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMCA1736-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.5500 | Buy Now |
DISTI #
75040799
|
RS | SMA Male to RA SSMC Plug Cable RG-316 Coax in 24 Inch | Fairview Microwave FMCA1736-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SSMC Plug Cable RG-316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |