Part Details for FMCA1866-50CM by Fairview Microwave Inc
Overview of FMCA1866-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA1866-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9172
|
Newark | Plenum Low Pim Ra 7/16 Din Male To N Female Cable Spp-250-Llpl Coax In 50 Cm Using Times Microwave Parts And Rohs |Fairview Microwave FMCA1866-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMCA1866-50CM-ND
|
DigiKey | CBL ASSY 7/16 DINPLUG-TYPE NJACK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.5300 | Buy Now |
DISTI #
75041752
|
RS | Plenum Low PIM RA 7/16 DIN Male to N Female Cable SPP-250-LLPL Coax in 50 cm Usi | Fairview Microwave FMCA1866-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA 7/16 DIN Male to N Female Cable SPP-250-LLPL Coax in 50 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |