Part Details for FMCA1876-12 by Fairview Microwave Inc
Overview of FMCA1876-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1876-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9256
|
Newark | Cbl Assy, R/A N Plug-Plug, 50 Ohm, 12", Connector To Connector:90° N Type Plug To 90° N Type Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA1876-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMCA1876-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.6400 | Buy Now |
DISTI #
75041847
|
RS | Plenum Low PIM RA N Male to RA N Male Cable SPP-250-LLPL Coax in 12 Inch Using T | Fairview Microwave FMCA1876-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA N Male to RA N Male Cable SPP-250-LLPL Coax in 12 Inch Using Times Microwave Parts and RoHS RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |