Part Details for FMCA1880-24 by Fairview Microwave Inc
Overview of FMCA1880-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1880-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9295
|
Newark | Cbl Assy, Sma Plug-R/A Plug, 50 Ohm, 24", Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Blue |Fairview Microwave FMCA1880-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$84.6400 / $97.5100 | Buy Now |
DISTI #
5328-FMCA1880-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 24 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75041891
|
RS | Plenum Low PIM SMA Male to RA SMA Male Cable SPP-250-LLPL Coax in 24 Inch Using | Fairview Microwave FMCA1880-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM SMA Male to RA SMA Male Cable SPP-250-LLPL Coax in 24 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |