Part Details for FMCA1909-12 by Fairview Microwave Inc
Overview of FMCA1909-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1909-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9553
|
Newark | Cbl Assy, R/A 4.3/10 Plug-N Blkhd Jack, Connector To Connector:90° 4.3/10 Plug To N Type Bulkhead Jack, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA1909-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$84.9900 / $105.3100 | Buy Now |
DISTI #
5328-FMCA1909-12-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-TYPE NJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7800 | Buy Now |
DISTI #
75042179
|
RS | Plenum Low PIM RA 4.3-10 Male to N Female Bulkhead Cable SPP-250-LLPL Coax in 12 | Fairview Microwave FMCA1909-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA 4.3-10 Male to N Female Bulkhead Cable SPP-250-LLPL Coax in 12 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$69.2800 / $87.8500 | Buy Now |