Part Details for FMCA1971-50CM by Fairview Microwave Inc
Overview of FMCA1971-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1971-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2235
|
Newark | Cbl Assy, Sma Plug-Plug, 19.7", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Gray, Product Range:Fmca1971 Series |Fairview Microwave FMCA1971-50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$285.1100 / $345.9400 | Buy Now |
DISTI #
5328-FMCA1971-50CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 19.68 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$287.9600 | Buy Now |
DISTI #
75042488
|
RS | SMA Male to SMA Male Cable 50 CM Length Using FM-103FLEX Coax | Fairview Microwave FMCA1971-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$288.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable 50 CM Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$255.8100 / $275.6000 | Buy Now |