Part Details for FMCA1973-24 by Fairview Microwave Inc
Overview of FMCA1973-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1973-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2250
|
Newark | Cbl Assy, Sma Plug-1.85Mm Plug, 24", Connector To Connector:Sma Plug To 1.85Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Gray |Fairview Microwave FMCA1973-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$345.5000 / $419.2100 | Buy Now |
DISTI #
5328-FMCA1973-24-ND
|
DigiKey | CBL ASSY SMAPLUG-1.85MMPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$348.9600 | Buy Now |
DISTI #
75042505
|
RS | SMA Male to 1.85mm Male Cable 24 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1973-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$349.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to 1.85mm Male Cable 24 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$310.0000 / $333.9800 | Buy Now |