There are no models available for this part yet.
Overview of FMCA1974-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1974-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK2259
|
Newark | Cbl Assy, Sma Plug-2.4Mm Plug, 24", Connector To Connector:Sma Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Gray |Fairview Microwave FMCA1974-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$330.6500 / $401.1900 | Buy Now | |
DISTI #
5328-FMCA1974-24-ND
|
DigiKey | CBL ASSY SMAPLUG-2.4MMPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$328.7300 | Buy Now | |
DISTI #
75042515
|
RS | SMA Male to 2.4mm Male Cable 24 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1974-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$334.0000 | RFQ | |
Onlinecomponents.com | SMA Male to 2.4mm Male Cable 24 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$296.6800 / $319.6200 | Buy Now |