There are no models available for this part yet.
Overview of FMCA1980-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1980-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK2313
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 24", Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Gray |Fairview Microwave FMCA1980-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$413.0200 / $507.2700 | Buy Now | |
DISTI #
5328-FMCA1980-24-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$403.1400 | Buy Now | |
DISTI #
75042575
|
RS | 2.4mm Male to 2.4mm Male Cable 24 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1980-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$420.0000 | RFQ | |
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable 24 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$374.2100 / $396.0700 | Buy Now |