Part Details for FMCA1980-50CM by Fairview Microwave Inc
Overview of FMCA1980-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1980-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2316
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 19.7", Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Gray |Fairview Microwave FMCA1980-50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$370.2500 / $449.2400 | Buy Now |
DISTI #
5328-FMCA1980-50CM-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMPLUG 19. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$373.9500 | Buy Now |
DISTI #
75042578
|
RS | 2.4mm Male to 2.4mm Male Cable 50 CM Length Using FM-103FLEX Coax | Fairview Microwave FMCA1980-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$374.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable 50 CM Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$332.2100 / $357.9000 | Buy Now |