Part Details for FMCA2019-24 by Fairview Microwave Inc
Overview of FMCA2019-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2019-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9968
|
Newark | Cbl Assy, R/A 4.3/10 Plug-Jack, 24", Connector To Connector:90° 4.3/10 Plug To 4.3/10 Jack, Coaxial Cable Type:Spf-250, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2019-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-FMCA2019-24-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-4.3-10JACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4500 | Buy Now |
DISTI #
75042745
|
RS | Fire Rated Low PIM RA 4.3-10 Male to 4.3-10 Female Cable SPF-250 Coax in 24 Inch | Fairview Microwave FMCA2019-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0000 | RFQ |
|
Onlinecomponents.com | Fire Rated Low PIM RA 4.3-10 Male to 4.3-10 Female Cable SPF-250 Coax in 24 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |