There are no models available for this part yet.
Overview of FMCA2041-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA2041-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK0125
|
Newark | Outdoor Rated Low Pim N Male To N Male Cable Spo-500 Coax In 50 Cm Using Times Microwave Parts |Fairview Microwave FMCA2041-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$63.1900 / $72.8000 | Buy Now | |
DISTI #
5328-FMCA2041-50CM-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.1100 | Buy Now | |
DISTI #
75042918
|
RS | Outdoor Rated Low PIM N Male to N Male Cable SPO-500 Coax in 50 cm Using Times M | Fairview Microwave FMCA2041-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0000 | RFQ | |
Onlinecomponents.com | Outdoor Rated Low PIM N Male to N Male Cable SPO-500 Coax in 50 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |