There are no models available for this part yet.
Overview of FMCA2046-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA2046-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK0170
|
Newark | Fire Rated Low Pim Ra N Male To Ra N Male Cable Spf-500 Coax In 50 Cm Using Times Microwave Parts |Fairview Microwave FMCA2046-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$78.9900 / $91.0000 | Buy Now | |
DISTI #
5328-FMCA2046-50CM-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.1200 | Buy Now | |
DISTI #
75042968
|
RS | Fire Rated Low PIM RA N Male to RA N Male Cable SPF-500 Coax in 50 cm Using Time | Fairview Microwave FMCA2046-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0000 | RFQ | |
Onlinecomponents.com | Fire Rated Low PIM RA N Male to RA N Male Cable SPF-500 Coax in 50 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |