There are no models available for this part yet.
Overview of FMCA2105-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2105-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK2320
|
Newark | Cbl Assy, Sma Plug-R/A Plug, 12", Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Fm-Sr086Tb, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2105-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$79.7500 / $98.8100 | Buy Now | |
DISTI #
5328-FMCA2105-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.7300 | Buy Now | |
DISTI #
75024609
|
RS | SMA Male to RA SMA Male Cable FM-SR086TB Coax in 12 Inch | Fairview Microwave FMCA2105-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0000 | RFQ | |
Onlinecomponents.com | SMA Male to RA SMA Male Cable FM-SR086TB Coax in 12 Inch RoHS: Compliant | 0 |
|
$64.2900 / $80.8900 | Buy Now |