Part Details for FMCA2110-12 by Fairview Microwave Inc
Overview of FMCA2110-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2110-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0548
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 12", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm-Sr141Tb, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2110-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-FMCA2110-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.7200 | Buy Now |
DISTI #
74897949
|
RS | SMA Male to SMA Male Cable FM-SR141TB Coax in 12 Inch | Fairview Microwave FMCA2110-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$63.0100 / $75.4700 | Buy Now |
|
Onlinecomponents.com | SMA Male to SMA Male Cable FM-SR141TB Coax in 12 Inch RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |