Part Details for FMCA2155-36 by Fairview Microwave Inc
Overview of FMCA2155-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2155-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2334
|
Newark | Cbl Assy, Sma Plug-Plug, 36", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm-F141, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Blue, Product Range:Fmca2155 Series |Fairview Microwave FMCA2155-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 771 |
|
$84.9900 / $105.3100 | Buy Now |
DISTI #
5328-FMCA2155-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7800 | Buy Now |
DISTI #
75024973
|
RS | SMA Male to SMA Male Cable FM-F141 Coax in 36 Inch | Fairview Microwave FMCA2155-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable FM-F141 Coax in 36 Inch RoHS: Compliant | 0 |
|
$69.2800 / $87.8500 | Buy Now |