Part Details for FMCA2384-1000CM by Fairview Microwave Inc
Overview of FMCA2384-1000CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2384-1000CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK1801
|
Newark | Ip68 Waterproof 75 Ohm F Male To 75 Ohm F Male Cable 393.7 Inches Rg6 Coax |Fairview Microwave FMCA2384-1000CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$17.7500 / $22.3100 | Buy Now |
DISTI #
5328-FMCA2384-1000CM-ND
|
DigiKey | CBL ASSY TYPE FPLUG-TYPE FPLUG 3 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.7100 | Buy Now |
DISTI #
75026256
|
RS | IP68 Waterproof 75 Ohm F Male to 75 Ohm F Male Cable 393.7 inches RG6 Coax | Fairview Microwave FMCA2384-1000CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7200 | RFQ |
|
Onlinecomponents.com | IP68 Waterproof 75 Ohm F Male to 75 Ohm F Male Cable 393.7 inches RG6 Coax | 0 |
|
$13.6300 / $17.9000 | Buy Now |