Part Details for FMCA2609/GR-120 by Fairview Microwave Inc
Overview of FMCA2609/GR-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2609/GR-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3098
|
Newark | Cbl Assy, 1.0/2.3 Plug-Plug, 75 Ohm/120", Connector To Connector:1.0/2.3 Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Green |Fairview Microwave FMCA2609/GR-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$80.2700 / $99.4600 | Buy Now |
DISTI #
5328-FMCA2609/GR-120-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 120 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.7100 | Buy Now |
DISTI #
75027752
|
RS | 1.0/2.3 M to 1.0/2.3 M Using Green Belden 4855R, 10 Feet | Fairview Microwave FMCA2609/GR-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 4855R-GR Coax in 120 Inch RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |