Part Details for FMCA2674/RD-12 by Fairview Microwave Inc
Overview of FMCA2674/RD-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2674/RD-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3207
|
Newark | Cbl Assy, Bnc Plug-Hd Bnc Plug, 12", Connector To Connector:Bnc Plug To Hd Bnc Plug, Coaxial Cable Type:Belden 1694A, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Red |Fairview Microwave FMCA2674/RD-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7700 / $44.9700 | Buy Now |
DISTI #
5328-FMCA2674/RD-12-ND
|
DigiKey | CBL ASSY BNCPLUG-HD-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.0800 | Buy Now |
DISTI #
75027894
|
RS | 6G SDI 75 Ohm BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-RD Coax in 12 In | Fairview Microwave FMCA2674/RD-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6800 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-RD Coax in 12 Inch RoHS: Compliant | 0 |
|
$27.8600 / $36.8300 | Buy Now |