There are no models available for this part yet.
Overview of FMCA2676/RD-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2676/RD-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK3307
|
Newark | Cbl Assy, Hd Bnc Plug-Plug, 75 Ohm, 12", Connector To Connector:Hd Bnc Plug To Hd Bnc Plug, Coaxial Cable Type:Belden 1694A, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Red |Fairview Microwave FMCA2676/RD-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$38.9300 / $48.9500 | Buy Now | |
DISTI #
5328-FMCA2676/RD-12-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.5000 | Buy Now | |
DISTI #
75028034
|
RS | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-RD Coax in 12 | Fairview Microwave FMCA2676/RD-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5000 | RFQ | |
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-RD Coax in 12 Inch RoHS: Compliant | 0 |
|
$30.3100 / $40.0700 | Buy Now |