Part Details for FMCA2686-200CM by Fairview Microwave Inc
Overview of FMCA2686-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2686-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4090
|
Newark | Cbl Assy, R/A Bnc Plug-Plug, 6.6 , Connector To Connector:90° Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMCA2686-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$115.4300 / $143.0100 | Buy Now |
DISTI #
5328-FMCA2686-200CM-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 78.74 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.3500 | Buy Now |
DISTI #
75028280
|
RS | BNC Male Right Angle to BNC Male Right Angle Cable in 200 CM Length Using RG223 | Fairview Microwave FMCA2686-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9900 | RFQ |
|
Onlinecomponents.com | BNC Male Right Angle to BNC Male Right Angle Cable in 200 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |