Part Details for FMCA2687-150CM by Fairview Microwave Inc
Overview of FMCA2687-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2687-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4098
|
Newark | Cbl Assy, R/A Bnc Plug-Jack, 4.9 , Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Black |Fairview Microwave FMCA2687-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMCA2687-150CM-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCJACK 59.055 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.4300 | Buy Now |
DISTI #
75028289
|
RS | BNC Male Right Angle to BNC Female Cable in 150 CM Length Using RG223 Coax | Fairview Microwave FMCA2687-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ |
|
Onlinecomponents.com | BNC Male Right Angle to BNC Female Cable in 150 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |