There are no models available for this part yet.
Overview of FMCA2688-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2688-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK4110
|
Newark | Cbl Assy, R/A Bnc Plug-Blkhd Jack, 36", Connector To Connector:90° Bnc Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2688-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$74.4800 / $85.8000 | Buy Now | |
DISTI #
5328-FMCA2688-36-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.1000 | Buy Now | |
DISTI #
75028302
|
RS | BNC Male Right Angle to BNC Female Bulkhead Cable in 36 Inch Length Using RG223 | Fairview Microwave FMCA2688-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5900 | RFQ | |
Onlinecomponents.com | BNC Male Right Angle to BNC Female Bulkhead Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$42.9900 / $56.4300 | Buy Now |