There are no models available for this part yet.
Overview of FMCA2689-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA2689-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK4114
|
Newark | Cbl Assy, Sma Plug-R/A Bnc Plug, 3.3 , Connector To Connector:Sma Plug To 90° Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMCA2689-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$69.9700 / $80.6000 | Buy Now | |
DISTI #
5328-FMCA2689-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9000 | Buy Now | |
DISTI #
75028307
|
RS | SMA Male to BNC Male Right Angle Cable in 100 CM Length Using RG223 Coax | Fairview Microwave FMCA2689-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5900 | RFQ | |
Onlinecomponents.com | SMA Male to BNC Male Right Angle Cable in 100 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$40.8900 / $54.1300 | Buy Now |